Circular connector, 8-position receptacle with straight pin contacts. Features a 7.5A current rating and 600V AC voltage rating. Constructed with an aluminum body plated in cadmium, and copper alloy contacts with gold plating. Designed for panel, bulkhead, or jam nut mounting with solder termination. Operating temperature range from -55°C to 125°C.
Amphenol PT07C-12-8P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Diameter | 19mm |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07C-12-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.