Circular connector receptacle featuring 26 female socket contacts made of gold-plated copper alloy. This general-purpose connector offers a 7.5A current rating and 600V AC voltage rating, operating within a -55°C to 125°C temperature range. Constructed with an aluminum shell and body plated in cadmium, it adheres to MIL-DTL-26482 Series I standards. Mounting options include panel, bulkhead, and front-side nut with a jam nut configuration.
Amphenol PT07C-16-26S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07C-16-26S to view detailed technical specifications.
No datasheet is available for this part.