General purpose circular connector featuring 11 socket contacts made of copper alloy with gold plating for superior conductivity. This straight, female connector with a jam nut mount is designed for panel and bulkhead applications, boasting a 1kV AC voltage rating and operating temperature range of -55°C to 125°C. The aluminum shell, finished in cadmium, provides durability, while the 28.6mm diameter and shell size 18 ensure compatibility with MIL-DTL-26482 Series I, PT specifications. Termination is via solder.
Amphenol PT07C-18-11S technical specifications.
Download the complete datasheet for Amphenol PT07C-18-11S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.