Circular connector featuring 27 male pin contacts with gold-plated copper alloy for superior conductivity. This straight, solder termination connector is housed in a robust aluminum shell with a cadmium finish and a size 20 jam nut mount for panel or bulkhead applications. Operating across a wide temperature range of -55°C to 125°C, it boasts a 600V AC voltage rating and is UL approved.
Amphenol PT07C-20-27P technical specifications.
| Approvals | UL |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Diameter | 31.8mm |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 27 |
| Number of Positions | 27 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07C-20-27P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.