55-position, straight, female circular connector featuring a solder termination and jam nut mounting for panel or bulkhead applications. This component utilizes a copper alloy contact material with gold plating, rated for 7.5A current and 600V AC. Operating within a temperature range of -55°C to 125°C, it offers a shell size of 22 and is designed without strain relief.
Amphenol PT07C-22-55S technical specifications.
| Approvals | UL |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Depth | 49.22mm |
| Gender | Female |
| Length | 29.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Size | 22 |
| Strain Relief | No (Without) |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07C-22-55S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.