Circular connector receptacle featuring 4 socket contacts made from copper alloy with gold plating. This straight, unshielded connector has a 4-position configuration and a solder termination. Constructed with an aluminum shell, cadmium plated for durability, it mounts via a jam nut for panel or bulkhead applications. Rated for 600V AC and operating temperatures from -55°C to 125°C, it adheres to MIL-DTL-26482 Series I standards.
Amphenol PT07C-8-4S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07C-8-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.