The PT07C20-16SX is a 16-contact receptacle connector with an aluminium body and gold-plated contacts. It features a jam nut mount and is packaged in bulk. The connector is not radiation hardened and its compliance with Reach SVHC is unknown. The body material is aluminium and the contact material is copper alloy with a gold plating.
Checking distributor stock and pricing after the page loads.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Jam Nut |
| Number of Contacts | 16 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | Solder |
| RoHS | Compliant |
