
This 8-pin circular connector features a straight body orientation and is designed for jam nut mounting. It has a maximum voltage rating of 1000VAC and operates within a temperature range of -55 to 125°C. The connector is terminated through crimping and has a maximum operating temperature of 125°C.
Amphenol PT07CE-16-8P(476)LC technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Product Length (mm) | 38.68 |
| Product Depth (mm) | 38.1 |
| Product Height (mm) | 38.1 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 1000VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT07CE-16-8P(476)LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.