This circular connector features a straight body orientation and a jam nut mounting style. It has six terminals and one port, with a product length of 32.1mm, depth of 26.97mm, and height of 26.97mm. The connector is rated for 600VAC and operates within a temperature range of -55 to 125°C.
Amphenol PT07E-10-98PW(470) technical specifications.
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 6 |
| Number of Ports | 1 |
| Product Length (mm) | 32.1 |
| Product Depth (mm) | 26.97 |
| Product Height (mm) | 26.97 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 6 |
| Termination Method | Solder |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT07E-10-98PW(470) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.