The PT07E-12-10S105 is a 10-contact circular connector with a jam nut mounting style. It features a maximum operating voltage of 600VAC and a maximum current rating of 5A. The connector has a temperature range of -55 to 125°C and is suitable for use in a variety of applications. The PT07E-12-10S105 is manufactured by Amphenol and meets the requirements for general use.
Amphenol PT07E-12-10S105 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT07E-12-10S105 to view detailed technical specifications.
No datasheet is available for this part.