
Circular connector featuring 4 socket contacts for solder termination. This panel-mount, bulkhead connector with a jam nut mounting style offers a 13A current rating and 600V AC voltage rating. Constructed with an aluminum shell and body plated in cadmium, it utilizes copper alloy contacts plated with gold. Operating across a temperature range of -55°C to 125°C, this environment-resistant connector adheres to MIL-DTL-26482 standards.
Amphenol PT07E-12-4S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Diameter | 31.8mm |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07E-12-4S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
