Circular connector, receptacle gender, featuring 12 socket contacts made of copper alloy with gold plating. This straight, general-purpose connector has a 13A current rating and 600V AC voltage rating, operating between -55°C and 125°C. Constructed with an aluminum shell and body, it offers cadmium plating and a jam nut mounting style for panel or bulkhead applications. Meeting MIL-DTL-26482 Series I standards, this environment-resistant component is designed for solder termination.
Amphenol PT07E-14-12S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 13A |
| Diameter | 34.9mm |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07E-14-12S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.