This circular connector features 18 SKT contacts and 18 RCP contacts, with a maximum operating voltage of 600VAC. It has a straight body orientation and is terminated with solder. The connector is designed for use in environments with operating temperatures ranging from -55°C to 125°C. It is suitable for applications requiring a jam nut mounting style.
Amphenol PT07E-14-18S341 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT07E-14-18S341 to view detailed technical specifications.
No datasheet is available for this part.