
Circular connector, receptacle gender, featuring 5 positions with 5 pin contacts. Straight orientation, solder termination, and a jam nut mount for panel or bulkhead installation. Constructed with an aluminum shell and body, both cadmium plated, offering environmental sealing and resistance. Contact finish is gold over copper alloy or copper, with a maximum operating temperature of 125°C and a minimum of -55°C. Rated for 1kV AC, this unshielded connector is UL approved.
Amphenol PT07E-14-5P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed, Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07E-14-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
