Environmentally resistant circular connector featuring 5 male pin contacts with gold plating on a copper alloy base. This straight, solder termination receptacle offers a 13A current rating and 1kV AC voltage rating, suitable for operation between -55°C and 125°C. The aluminum shell, size 14, is cadmium plated and designed for jam nut panel/bulkhead mounting. It meets MIL-DTL-26482 standards and is UL approved.
Amphenol PT07E-14-5P(SR) technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07E-14-5P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.