Amphenol PT07E-16-99PW technical specifications.
| Gender | Male |
| Mount | Jam Nut |
| Number of Contacts | 23 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07E-16-99PW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.