Environmentally resistant circular connector featuring 11 male pin contacts with gold-plated copper alloy construction. This receptacle offers a straight, solder termination with a 13A current rating and 1kV voltage rating. Designed for panel or bulkhead mounting via a front-side jam nut, it operates within a -55°C to 125°C temperature range and conforms to MIL-DTL-26482 standards. The aluminum shell, size 18, accommodates wire gauges from 16AWG to 20AWG.
Amphenol PT07E-18-11P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Diameter | 28.6mm |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Cadmium, Chromate |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating | 1kV |
| Voltage Rating (AC) | 1kV |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07E-18-11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.