
General purpose circular connector featuring 32 male pin contacts with gold-plated copper alloy contacts. This straight, receptacle-style connector offers a 7.5A current rating and 600V AC voltage rating, operating within a -55°C to 125°C temperature range. The aluminum shell, size 18, is designed for bulkhead panel mounting with a front-side jam nut and is environment resistant. It adheres to MIL-DTL-26482 Series I standards.
Amphenol PT07E-18-32P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Diameter | 28.6mm |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07E-18-32P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.