Amphenol PT07E-18-32S(027) technical specifications.
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Military Standard | MIL-DTL-26482 |
| Number of Contacts | 32 |
| Number of Positions | 32 |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 18 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT07E-18-32S(027) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.