General purpose circular connector featuring 16 male pin contacts with gold-plated copper alloy construction. This straight, panel-mount receptacle with a jam nut offers a 13A current rating and 1kV AC voltage rating. Constructed with a cadmium-plated aluminum shell (size 20), it operates within a -55°C to 125°C temperature range and meets MIL-DTL-26482 Series I specifications. Environmentally resistant, it utilizes solder termination.
Amphenol PT07E-20-16P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 16 |
| Number of Positions | 16 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07E-20-16P to view detailed technical specifications.
No datasheet is available for this part.