24-position, female socket circular connector with solder termination and straight orientation. Features copper alloy contacts with gold plating, rated for 7.5A and 600V AC. This environment-resistant connector, compliant with MIL-DTL-26482 Series I, offers a panel mount with jam nut and a temperature range of -55°C to 125°C. Constructed with an aluminum shell and copper alloy material, it is UL approved and Reach SVHC compliant.
Amphenol PT07E-20-24S technical specifications.
| Approvals | UL |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Female |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 24 |
| Number of Positions | 24 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07E-20-24S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.