41-position circular connector featuring socket contacts with gold plating over copper alloy for superior conductivity. This straight, panel-mount, bulkhead connector with a jam nut mounting style offers a robust aluminium shell in size 20, finished with cadmium for durability. Rated for 600V AC and operating between -55°C and 125°C, it meets MIL-DTL-26482 Series I specifications and is environment-resistant. Termination is via solder cup.
Amphenol PT07E-20-41S(SR) technical specifications.
| Approvals | UL |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 41 |
| Number of Positions | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 20 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07E-20-41S(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.