General purpose circular connector, receptacle gender, featuring 21 female socket contacts made of copper alloy with gold plating. This straight, panel-mount connector, designed for bulkhead front-side nut mounting, operates within a temperature range of -55°C to 125°C and boasts an aluminum shell with cadmium finish. It is environment sealed and resistant, meeting MIL-DTL-26482 Series I specifications, and has a 1kV AC voltage rating.
Amphenol PT07E-22-21S technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Gender | Receptacle |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 21 |
| Number of Positions | 21 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed, Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07E-22-21S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.