34-position male circular connector with solder termination and straight orientation. Features a copper alloy, gold-plated pin contact for robust mating, housed within a cadmium-plated aluminum shell. Designed for panel, bulkhead, and jam nut mounting, this environmentally sealed connector operates between -55°C and 125°C, with a 600V AC voltage rating. Conforms to MIL-DTL-26482 Series I standards.
Amphenol PT07E-22-34P technical specifications.
| Approvals | UL |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Gender | Male |
| Material | Copper Alloy |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed, Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07E-22-34P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.