This 36-contact circular connector is designed for high-voltage applications, with a maximum rating of 600VAC. It features a straight body orientation and a jam nut mounting style. The connector operates within a temperature range of -55 to 125°C and has a termination method of solder. It is suitable for use in a variety of industries and applications.
Amphenol PT07E-22-36SX(025) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 36 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 36 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT07E-22-36SX(025) to view detailed technical specifications.
No datasheet is available for this part.