
Circular connector featuring 55 female socket contacts, each rated for 7.5A and 600V AC. This straight, panel-mount connector utilizes a jam nut for secure bulkhead mounting and a solder termination method. Constructed with an aluminum shell and gold-plated copper alloy contacts, it operates within a temperature range of -55°C to 125°C and meets MIL-DTL-26482 Series I specifications. Environmentally resistant and Reach SVHC compliant.
Amphenol PT07E-22-55S technical specifications.
| Approvals | UL |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Socket |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 55 |
| Number of Positions | 55 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 22 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07E-22-55S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.