Amphenol PT07E-8-4P(025) technical specifications.
| Contact Gender | Male |
| Gender | Male |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| RoHS Compliant | Yes |
| Series | PT 26482 I |
| Shell Material | Aluminium |
| Shell Size | 8 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT07E-8-4P(025) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.