The Amphenol PT07E20-27SX-P288 is a circular connector with 27 SKT contacts and 27 RCP receptacle contacts. It features a straight body orientation and is terminated with solder. The connector is designed for jam nut mounting and has a maximum operating temperature range of -55°C to 125°C. It is rated for 600VAC.
Amphenol PT07E20-27SX-P288 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 27 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 27 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT07E20-27SX-P288 to view detailed technical specifications.
No datasheet is available for this part.