Circular receptacle connector featuring 10 positions and 10 contacts. Constructed with an aluminum shell and body, finished in green with cadmium plating. Contacts are copper alloy with gold plating for mating. Mountable via panel, bulkhead, or jam nut with a straight orientation and solder termination. Operates within a temperature range of -55°C to 125°C.
Amphenol PT07P-12-10S technical specifications.
| Body Material | Aluminium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Depth | 31.75mm |
| Gender | Receptacle |
| Length | 32.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 10 |
| Number of Positions | 10 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07P-12-10S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.