This Amphenol PT07P-22-34S(027) is a 34-contact circular connector with a maximum voltage rating of 600VAC. It has a straight body orientation and is terminated through soldering. The connector is designed for mounting using a jam nut and has a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Amphenol PT07P-22-34S(027) technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 34 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 34 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol PT07P-22-34S(027) to view detailed technical specifications.
No datasheet is available for this part.