The PT07P12-98SX-P288 is a 10-contact circular connector from Amphenol, designed for use in high-voltage applications. It features a jam nut mounting style and a straight body orientation. The connector is rated for operation between -55°C and 125°C, and has a maximum voltage rating of 600VAC.
Amphenol PT07P12-98SX-P288 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 10 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 10 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT07P12-98SX-P288 to view detailed technical specifications.
No datasheet is available for this part.