This circular connector features 11 PIN contacts with a termination method of solder and a body orientation of straight. It has a maximum operating temperature range of -55 to 125°C and a maximum voltage rating of 1000VAC. The connector is designed for use with a jam nut mount and has a gender of RCP. It is suitable for applications requiring a high voltage rating and a wide operating temperature range.
Amphenol PT07P18-11P-072 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 11 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 11 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1000VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Amphenol PT07P18-11P-072 to view detailed technical specifications.
No datasheet is available for this part.