The PT07P20-25SZ-P288 is a 25-contact circular connector from Amphenol. It features a straight body orientation and a termination method of solder. The connector is designed for jam nut mounting and has a maximum operating temperature range of -55°C to 125°C. It is rated for 600VAC and has a contact gender of RCP and a termination method of solder.
Amphenol PT07P20-25SZ-P288 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 25 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 25 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT07P20-25SZ-P288 to view detailed technical specifications.
No datasheet is available for this part.