Eight-position, straight male circular connector featuring a jam nut mount for panel or bulkhead installation. This receptacle offers a robust aluminum body with cadmium plating and copper alloy contacts plated in gold, rated for 7.5A. Designed to MIL-DTL-26482 Series I standards, it operates within a temperature range of -55°C to 125°C and utilizes crimp termination.
Amphenol PT07SE-12-8P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07SE-12-8P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.