The PT07SE-12-8P(021) from Amphenol is an 8-contact circular connector with a maximum voltage rating of 600VAC and a maximum current rating of 5A. It features a straight body orientation and a crimp termination method. The connector is designed for use in environments with operating temperatures ranging from -55°C to 125°C. It is suitable for general-purpose applications and is available with a jam nut mounting style.
Amphenol PT07SE-12-8P(021) technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 8 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT07SE-12-8P(021) to view detailed technical specifications.
No datasheet is available for this part.