
Circular connector, 12-position male receptacle with straight orientation. Features aluminum shell with cadmium plating, copper alloy contacts with gold plating, and a 13A current rating. Designed for panel or bulkhead mounting via jam nut, operating within a temperature range of -55°C to 125°C. Meets MIL-DTL-26482 Series I specifications and offers environment resistance.
Amphenol PT07SE-14-12P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Current Rating | 13A |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07SE-14-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.