The PT07SE-14-18S328 is an 18-contact circular connector from Amphenol. It features a SKT contact gender and crimp termination method. The connector is rated for 600VAC and has a maximum current rating of 5A. It operates within a temperature range of -55 to 125°C and is mounted using a jam nut. This connector is suitable for general-purpose applications.
Amphenol PT07SE-14-18S328 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 18 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Jam Nut |
| Number of Terminals | 18 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 600VAC |
| Max Current Rating | 5A |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Amphenol PT07SE-14-18S328 to view detailed technical specifications.
No datasheet is available for this part.