
Circular connector receptacle featuring 8 female copper alloy contacts with gold plating, designed for crimp termination. This straight, panel-mount connector utilizes a jam nut for bulkhead mounting and is housed in a green, cadmium-plated aluminum shell. Rated for environmental sealing and operating temperatures from -55°C to 125°C, it conforms to MIL-DTL-26482 Series I standards.
Amphenol PT07SE-16-8S technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 16 |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07SE-16-8S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
