This circular connector is a panel-mount receptacle with 11 positions and 11 crimp-style pin contacts. Featuring a straight orientation and jam nut mounting, it boasts a durable aluminum shell with cadmium plating and a green body. The copper alloy contacts are finished with gold for reliable mating, and the connector is environment-sealed with a maximum operating temperature of 125°C. Designed to MIL-DTL-26482 Series I standards, it offers a wide operating temperature range from -55°C to 125°C.
Amphenol PT07SE-18-11P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Color | Green |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 11 |
| Number of Positions | 11 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Sealed |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07SE-18-11P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.