Amphenol PT07SE-20-41SW-303 technical specifications.
| Mount | Jam Nut |
| Number of Contacts | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol PT07SE-20-41SW-303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.