Conn MIL-C-26482 Circular PIN 41 POS Crimp ST Jam Nut 41 Terminal 1 Port
Amphenol PT07SE-22-41PW(SR) technical specifications.
| Mount | Jam Nut |
| Number of Contacts | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07SE-22-41PW(SR) to view detailed technical specifications.
No datasheet is available for this part.