Amphenol PT07SE-22-41SW-101 technical specifications.
| Mount | Jam Nut |
| Number of Contacts | 41 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | UnconfirmedNo |
Download the complete datasheet for Amphenol PT07SE-22-41SW-101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.