Circular connector featuring 7 male crimp contacts made of gold-plated copper alloy. This straight, panel-mount connector with a jam nut design offers a 7-position configuration within a size 22 aluminum shell. The green housing is cadmium plated for environmental resistance, operating between -55°C and 125°C, and adheres to MIL-DTL-26482 Series I standards.
Amphenol PT07SE-22-78P technical specifications.
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Depth | 49.63mm |
| Gender | Male |
| Housing Color | Green |
| Length | 41.27mm |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Panel, Bulkhead, Front Side Nut, Jam Nut |
| Number of Contacts | 7 |
| Number of Positions | 7 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Cadmium |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Plating | Cadmium |
| Shell Size | 22 |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT07SE-22-78P to view detailed technical specifications.
No datasheet is available for this part.