Amphenol PT07SE18-11SX-SQ technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Number of Contacts | 11 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT07SE18-11SX-SQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.