
The PT07SE22-55P connector features a body made of aluminium with a cadmium plating, and contacts made of copper or copper alloy with a gold plating. It has 55 contacts and is designed for panel mounting with a crimp termination. The connector is part of the PT series and its compliance with Reach SVHC regulations is unknown.
Amphenol PT07SE22-55P technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Panel |
| Number of Contacts | 55 |
| Reach SVHC Compliant | Unknown |
| Series | PT |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol PT07SE22-55P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.