Amphenol PT08CE-10-6SW-SR-LC technical specifications.
| Mount | Cable |
| Number of Contacts | 6 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT08CE-10-6SW-SR-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.