This 10-pin right angle cable mount connector features a circular body with a pin contact gender and crimp termination method. It has a maximum voltage rating of 600VAC and operates within a temperature range of -55 to 125°C. The connector is designed for cable mounting and has a product length of 53.16mm, product height of 29.15mm, and product diameter of 26.56mm.
Amphenol PT08CP-12-10PW-(476)LC technical specifications.
| Body Orientation | Right Angle |
| Mounting | Cable Mount |
| Number of Terminals | 10 |
| Number of Ports | 1 |
| Product Length (mm) | 53.16 |
| Product Height (mm) | 29.15 |
| Product Diameter (mm) | 26.56 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 10 |
| Termination Method | Crimp |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Gender | PL |
| Max Voltage Rating | 600VAC |
| Cage Code | 59PE0 |
| EU RoHS | Yes |
| HTS Code | 8536694020 |
| Schedule B | 8536694020 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Amphenol PT08CP-12-10PW-(476)LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.