Circular connector featuring 5 male pin contacts with gold-plated copper alloy construction. Designed for right-angle, cable mount applications with a solder termination. Rated for 7.5A current and 600V AC, operating between -55°C and 125°C. This environment-resistant, metal-shelled component conforms to MIL-DTL-26482 Series I standards.
Amphenol PT08E-10-5P(SR) technical specifications.
| Approvals | UL |
| Package/Case | Metal |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 10 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT08E-10-5P(SR) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.