3-position, right-angle circular connector with male pin contacts. Features a 13A current rating and 1kV AC voltage rating, operating between -55°C and 125°C. Constructed with an aluminum shell and cadmium plating, utilizing gold-plated copper alloy contacts for reliable solder termination. This environment-resistant connector is designed for cable mounting and adheres to MIL-DTL-26482 standards.
Amphenol PT08E-12-3P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 12 |
| Termination | Solder |
| Voltage Rating (AC) | 1kV |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT08E-12-3P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.