Circular connector featuring 12 male pin contacts with gold-plated copper alloy construction. This right-angle, cable-mount component offers a 13A current rating and 600V AC voltage rating. Constructed with a cadmium-plated aluminum shell, it meets MIL-DTL-26482 Series I specifications and operates within a -55°C to 125°C temperature range. Designed for free-hanging applications, it is environment-resistant and UL approved.
Amphenol PT08E-14-12P technical specifications.
| Approvals | UL |
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Contact Type | Pin |
| Current Rating | 13A |
| Gender | Male |
| Max Operating Temperature | 125°C |
| Military Standard | MIL-DTL-26482 |
| Min Operating Temperature | -55°C |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MIL-DTL-26482 Series I, PT |
| Shell Material | Aluminium |
| Shell Size | 14 |
| Termination | Solder |
| Voltage Rating (AC) | 600V |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol PT08E-14-12P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.